ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3762
- Mfr. Part No.:
- 1SFA619101R1071 CP2-10R-11
- Brand:
- ABB
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$52.40
(exc. GST)
$57.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $52.40 | - |
| 6 - 11 | $51.62 | 1% |
| 12 + | $50.71 | 3% |
*price indicative
- RS Stock No.:
- 479-3762
- Mfr. Part No.:
- 1SFA619101R1071 CP2-10R-11
- Brand:
- ABB
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
| Brand | ABB | |
| Actuator Colour | Red | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Compact | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Length | 55mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour Red | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Compact | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Length 55mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Non Illuminated Flush Pushbutton - Maintained
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Compact Series Push Button Switch Panel SPDT, IP69K
- ABB Compact Series Push Button Switch Panel DPST, IP69K
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Push Button Switch Panel SPDT, IP69K
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac
- ABB Compact Series Emergency Stop Push Button 22.5mm Cutout IP66 IP69K
- ABB Compact Series Push Button Switch Panel DPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST 230 V dc 230 V ac