ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3790
- Mfr. Part No.:
- 1SFA619101R1013 CP2-10Y-10
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.09
(exc. GST)
$46.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $42.09 |
| 6 - 11 | $41.50 |
| 12 + | $40.75 |
*price indicative
- RS Stock No.:
- 479-3790
- Mfr. Part No.:
- 1SFA619101R1013 CP2-10Y-10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Compact | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Height | 30mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Maintained | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Compact | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Height 30mm | ||
Switch Contact Current 2A | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, Yellow Actuator, SPST Contact Configuration - 1SFA619101R1013 CP2-10Y-10
This push button switch provides a compact, panel-mount control solution for industrial automation and electrical systems. It is a maintained, single-pole single-throw actuator designed for straightforward operator control of circuits at 230V AC or 230V DC, and is suitable for installations requiring high ingress protection. The device is built for panel mounting with screw terminals and meets established electrical standards for industrial switchgear.
Features and Benefits:
• SPST contact configuration enables simple on/off circuit control • Rated for 2A at 230V to manage low-current control circuits • Maintained operation permits latching control without external relays • IP67 IP69K protection allows washdown and dusty environment use • Screw Terminal connection ensures secure, serviceable wiring • Withstands up to 70°C for high-temperature applications
Applications
• Suitable for control panels in factory automation systems • Ideal for on/off operator control in electrical distribution racks • Used with motor starters for simple manual intervention • Can be used for equipment that requires regular washdowns • Suitable for signalling or interlock functions in machinery
What actuator appearance and colour should I expect?
The actuator is a round style presented in yellow to aid Visual identification on control interfaces.
How is the device mounted and secured to panels?
It requires a 22mm panel cut-out and is retained using an industry-standard panel mounting method.
Which Terminal arrangement is provided for wiring?
The switch uses screw-type terminals to facilitate straightforward field wiring and maintenance.
What environmental temperature range can it operate within?
It is specified for operation between -25°C and 70°C for use across a wide variety of industrial settings.
Related links
- ABB Compact Series Push Button Switch Panel DPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPDT, IP69K
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Illuminated Push Button Switch Panel SPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Push Button Switch Panel DPST, IP69K
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac
- ABB Compact Series Illuminated Push Button Switch Panel SPST, IP69K