ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.16

(exc. GST)

$41.98

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 09 November 2026
  • Plus 35 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$38.16
6 - 11$37.78
12 +$37.14

*price indicative

RS Stock No.:
479-3677
Mfr. Part No.:
1SFA619100R1015 CP1-10W-10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Actuator Colour

White

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Compact

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP69K

Contact AC Voltage

240V

Contact DC Voltage

250V

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 947-5-5IEC 60 947-5-5EN 60204Machine DirectiveMachine Safety Standard

Length

55mm

Height

30mm

Width

30mm

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB Compact Series Push Button Switch, 22mm Panel Cutout Size, White Actuator - 1SFA619100R1015 CP1-10W-10


This push-button switch is a panel-mounted, momentary control device designed for industrial control panels and machinery interfaces. It provides a simple single-pole switching action for manual input in automation and electrical systems and is intended for applications where a non-illuminated, white round actuator is required.

Features and Benefits:


• SPST contact gives straightforward on/off control for simple circuits • Screw terminals allow secure connections for field wiring • Rated for 125V DC operation suitable for low-voltage DC systems • Withstands ambient temperatures from -25°C to 70°C for varied sites • IP20/IP66/IP67/IP69K protection levels allow use in harsh environments • Conforms to IEC 60947-5-5 and related standards for recognised safety norms

Applications


• Suitable for machine control panels requiring momentary input • Used for manual reset or start functions in automation cabinets • Ideal for outdoor enclosures needing high ingress protection • Can be used for test rigs that require simple single-pole switching

What mounting provision does it require for installation?


It is designed for panel installation with a 22mm cut-out and secures into the panel for a flush actuator fit.

How does the actuator present to the operator?


The device features a round white actuator styled for clear Visual recognition and straightforward tactile operation.

What terminals are provided for wiring?


Connections use screw-type terminals to ensure firm mechanical and electrical retention of conductors.

Is the switch suitable for contaminant-prone environments?


Yes, its rated ingress protection includes IP66, IP67 and IP69K, enabling resistance to dust, water jets, immersion and high-pressure washdowns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy