ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3655
- Mfr. Part No.:
- 1SFA619100R1013 CP1-10Y-10
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.86
(exc. GST)
$46.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $41.86 |
| 6 - 11 | $41.43 |
| 12 + | $40.69 |
*price indicative
- RS Stock No.:
- 479-3655
- Mfr. Part No.:
- 1SFA619100R1013 CP1-10Y-10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact AC Voltage | 240V | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Length | 55mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact AC Voltage 240V | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
Length 55mm | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, Yellow Actuator, 22mm Panel Cutout Size - 1SFA619100R1013 CP1-10Y-10
This push-button switch is a compact, panel-mounted control device designed for momentary operation in industrial settings. It provides a single-pole single-throw contact arrangement for simple on/off control and is suited to environments where a non-illuminated yellow actuator is required for clear Visual identification. The switch is built to Interface with screw terminals and meets recognised low-voltage control standards for use in machinery and control panels.
Features and Benefits:
• SPST contact delivers straightforward single-circuit switching
• Momentary operation allows temporary actuation only
• Screw terminals enable secure, field-friendly wiring
• Rated for 125V DC to handle low-voltage control circuits
• Wide operating temperature range supports harsh conditions
• IP66 IP67 IP69K protection resists ingress during washdowns
• Momentary operation allows temporary actuation only
• Screw terminals enable secure, field-friendly wiring
• Rated for 125V DC to handle low-voltage control circuits
• Wide operating temperature range supports harsh conditions
• IP66 IP67 IP69K protection resists ingress during washdowns
Applications
• Suitable for machine start/stop control in factory panels
• Ideal for emergency reset stations in production lines
• Used for operator control stations on packaging equipment
• Can be used for control kiosks requiring visible yellow actuator
• Used with washdown processes in food-processing control cabinets
• Ideal for emergency reset stations in production lines
• Used for operator control stations on packaging equipment
• Can be used for control kiosks requiring visible yellow actuator
• Used with washdown processes in food-processing control cabinets
What mounting provision is required for installation?
It requires a 22mm panel cut-out and is secured by a panel-mount configuration for straightforward fitting.
How does the device perform in wet-clean environments?
The enclosure meets IP66, IP67 and IP69K degrees of ingress protection, permitting high-pressure and hygienic washdown procedures.
What Terminal format is provided for electrical connections?
Electrical connections are MADE via screw-type terminals designed for reliable clamping of control wiring.
What are the limits for ambient temperature during operation?
The switch is specified to operate between -25°C and 70°C to accommodate varied industrial climates.
Related links
- ABB Compact Series Push Button Switch Panel SPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Illuminated Push Button Switch Panel SPST, IP69K
- ABB Compact Series Illuminated Push Button Switch Panel SPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Push Button Switch Panel SPST, IP69K 300 V ac
- ABB Compact Series Push Button Switch Panel SPDT, IP69K
- ABB Compact Series Push Button Switch Panel DPST, IP69K