ABB CP1 Series Push Button Switch, Panel, IP20, IP66, IP67, IP69K, 125 V 300 V
- RS Stock No.:
- 479-3598
- Distrelec Article No.:
- 304-22-298
- Mfr. Part No.:
- 1SFA619100R1014 CP1-10L-10
- Brand:
- ABB
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$29.09
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $29.09 | - |
| 6 - 11 | $28.81 | - |
| 12 + | $28.30 | 2% |
*price indicative
- RS Stock No.:
- 479-3598
- Distrelec Article No.:
- 304-22-298
- Mfr. Part No.:
- 1SFA619100R1014 CP1-10L-10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | CP1 | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Contact AC Voltage | 300V | |
| Contact DC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Switch Contact Current | 2A | |
| Length | 55mm | |
| Height | 30mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series CP1 | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Contact AC Voltage 300V | ||
Contact DC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Switch Contact Current 2A | ||
Length 55mm | ||
Height 30mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB CP1 Series Push Button Switch, Blue Actuator, 2A Switch Contact Current - 1SFA619100R1014 CP1-10L-10
This push-button switch provides a Compact manual control Interface for industrial panels, designed for use in automation, electrical and mechanical systems. It is a non-illuminated, round blue actuator device intended for panel installation, offering a straightforward switching function where robust environmental resistance and a defined operational temperature range are required.
Features and Benefits:
• Rated for 125VDC switching at 2A to handle low-voltage control circuits • Screw terminals for secure electrical connections and easy wiring • Panel-mount design for Rapid integration into control enclosures • Operates between -25°C and 70°C for varied ambient conditions • Meets multiple ingress protection levels for harsh environments • Complies with IEC control switch standards for consistent behaviour
Applications
• Suitable for operator panels in automated assembly lines • Ideal for control stations in electrical distribution cabinets • Used with mobile machinery control consoles requiring robust sealing • Can be used for manual override switches in process control systems • Suitable for testing rigs where repeatable manual inputs are needed
What Terminal type is provided for field wiring?
Connections use screw terminals which allow standard conductor ferrules and torque-controlled fastening.
How does the actuator present to the operator?
The actuator is a round blue button providing a clear tactile Interface without integrated illumination.
What mounting method is required for installation?
It is intended for panel mounting, with a Compact footprint suitable for 30mm cut-outs and secure panel attachment.
Which environmental protections apply to this device?
The construction is rated to withstand a range of ingress conditions, including high-pressure and high-temperature washdowns when installed per panel sealing recommendations.
Related links
- ABB CP1 Series Push Button Switch, 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Push Button Switch Panel SPST, IP69K
- ABB Compact Series Push Button Switch Panel SPDT, IP69K
- ABB Compact Series Push Button Switch Panel SPST, IP69K 300 V ac
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- ABB Compact Series Push Button Switch Panel DPST, IP69K
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac