Schurter LDT Series Illuminated Push Button Switch, Momentary, PCB, 19 mm Cutout, SPST, Red LED, IP40, 48 V dc 48 V ac

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.06-
25 - 49$8.832%
50 +$8.703%

*price indicative

RS Stock No.:
478-7515
Mfr. Part No.:
0041.9141.3107
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Actuator Colour

Green

Switch Operation

Momentary

Illuminated

Yes

Series

LDT

Panel Cutout Size

19 mm

Mount Type

PCB

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP40

Contact AC Voltage

48V ac

Contact DC Voltage

48V dc

Actuator Style

Round

Minimum Operating Temperature

-25°C

Switch Configuration

NO

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Switch Contact Current

200mA

Button and Switch with Small Button Head


Available as a button (LDT) or switch (LDS)

SPST-NO

Illuminated or non-illuminated

Circlip for front panel mounting, available separately

Solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy