Schurter MCS ES 22 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, IP40, 48 V dc
- RS Stock No.:
- 456-1751
- Mfr. Part No.:
- 1301.9565
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $4.05
View bulk pricing optionsSubtotal (1 unit)*
$75.63
(exc. GST)
$83.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $75.63 | - |
| 3 - 4 | $74.28 | $4.05 |
| 5 + | $72.90 | $13.65 |
*price indicative
- RS Stock No.:
- 456-1751
- Mfr. Part No.:
- 1301.9565
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | MCS ES 22 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, RoHS | |
| Height | 34.8mm | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series MCS ES 22 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, RoHS | ||
Height 34.8mm | ||
Switch Contact Current 125mA | ||
Stainless Steel Pushbutton Switch
Panel sealed to IP65
Gold contacts
Contact rating: 50mA @ 24V d.c. (50mVdc min.)
Contact resistance: 10mΩ
Mechanical life: 500000
Electrical life: 300000 operations
Operating temperature: -25°C to +85°C
Dimensions: Depth behind panel 33mm, max. panel thickness 5mm, panel cut-out 22mm
Related links
- Schurter MCS ES 22 Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS ES 18 Series Push Button Switch Panel SPST 24 V dc
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 18 Print Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc 48
