APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, DPDT
- RS Stock No.:
- 377-9535
- Mfr. Part No.:
- N46A
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.71
(exc. GST)
$28.28
(inc. GST)
- RS Stock No.:
- 377-9535
- Mfr. Part No.:
- N46A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Manufacturer Part No. | N46A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Contact Current Rating 2 A @ 250 V ac | ||
Manufacturer Part No. N46A | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- GB
Approvals
7777
Related links
- APEM Push Button Switch Panel Mount DPDT
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPST IP67
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- Apem Illuminated Push Button Switch Panel Mount DPDT IP65

