NKK Switches GB Series Push Button Switch, (On)-Off, Through Hole, SPST, 28 V dc 28 V ac
- RS Stock No.:
- 181-7160
- Mfr. Part No.:
- GB215AB
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.16 |
| 5 - 49 | $8.81 |
| 50 + | $8.42 |
*price indicative
- RS Stock No.:
- 181-7160
- Mfr. Part No.:
- GB215AB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | GB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series GB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
Patented offset actuator allows easy actuation and complements small size, which permits block mounting.
Various coloured pushbutton actuators. Patented Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability and smoother, positive detent actuation.
Extremely thin size allows for high-density PCB mounting and makes these switches ideal for handheld equipment.
Molded-in, epoxy-sealed terminals lock out flux and other contaminants. .100" x .100" terminal spacing conforms to standard PC board grid spacing for straight and angle mounting.
Related links
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches UB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
