APEM 9000 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Blue LED, IP65, 12 V dc
- RS Stock No.:
- 693-2247
- Mfr. Part No.:
- A9PFB1Y2BSP4
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.93
(exc. GST)
$128.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.93 |
| 10 - 49 | $114.87 |
| 50 - 99 | $111.93 |
| 100 - 249 | $108.88 |
| 250 + | $106.06 |
*price indicative
- RS Stock No.:
- 693-2247
- Mfr. Part No.:
- A9PFB1Y2BSP4
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | 9000 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series 9000 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
Legend Start | ||
- COO (Country of Origin):
- GB
A9 Series Switches 30mm
Related links
- APEM A9 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
