APEM 8000 - PCB Series Push Button Switch, (On)-On, Panel, 15 x 12.5 mm Cutout, 1P, 30 V dc 250 V ac
- RS Stock No.:
- 287-3657
- Distrelec Article No.:
- 135-76-060
- Mfr. Part No.:
- 8432WA
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $12.70
View bulk pricing optionsSubtotal (1 unit)*
$31.72
(exc. GST)
$34.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.72 | - |
| 10 - 24 | $30.45 | $12.70 |
| 25 - 49 | $29.26 | $61.50 |
| 50 - 99 | $28.20 | $176.00 |
| 100 + | $27.20 | $452.00 |
*price indicative
- RS Stock No.:
- 287-3657
- Distrelec Article No.:
- 135-76-060
- Mfr. Part No.:
- 8432WA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 15 x 12.5 mm | |
| Series | 8000 - PCB | |
| Mount Type | Panel | |
| Contact Configuration | 1P | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL Approved | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 15 x 12.5 mm | ||
Series 8000 - PCB | ||
Mount Type Panel | ||
Contact Configuration 1P | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 3A | ||
Standards/Approvals UL Approved | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switch is designed for momentary or alternate action, featuring a button that returns to the upper position after actuation. With a single pole configuration, silver contact materials, and right angle terminals, this switch ensures reliable performance and easy installation for various applications.
Distinctive momentary or alternate action design
Single pole configuration for efficient operation
Silver contact materials for reliable performance
Right angle terminals for easy installation
UL approved for quality assurance
Environmental specifications include operating temperature range of -40°C to +85°C
Electrical specifications offer max. current/voltage rating of 4A 30VDC with silver contacts
Materials include diallylphthalate (DAP) case, brass actuator, and nickel plated brass bushing
Related links
- APEM 8000 Series Push Button Switch Panel 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches WB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches WB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 8000 Series Push Button Switch Panel, 1P
- APEM 8000 Series Push Button Switch Through Hole DPDT, 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
