APEM 8000 Series Push Button Switch, Latching, Through Hole, 6.5 mm Cutout, DPDT, 30 V dc
- RS Stock No.:
- 174-8998
- Mfr. Part No.:
- 8646AB6X923+U3631
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$39.57
(exc. GST)
$43.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.57 | - |
| 10 - 24 | $38.22 | 3% |
| 25 - 49 | $36.41 | 7% |
| 50 + | $35.62 | 9% |
*price indicative
- RS Stock No.:
- 174-8998
- Mfr. Part No.:
- 8646AB6X923+U3631
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Series | 8000 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, UR | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Series 8000 | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
Contact DC Voltage 30V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, UR | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- FR
Momentary or alternate action pushbutton switches. Button returns in upper position after actuation
8000 series Momentary or alternate action pushbutton switches
Bushing Ø 6,35 (1/4) and Ø 11,9 (15/32)
Related links
- APEM 8000 Series Push Button Switch Through Hole DPDT, 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, IP65
- APEM 8000 Series Miniature Push Button Switch Panel DPDT
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
