APEM 13 Series Push Button Switch, On-On, Panel, 30 V

Bulk discount available

Subtotal (1 unit)*

$36.95

(exc. GST)

$40.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 227 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$36.95
10 - 24$35.48
25 - 49$34.13
50 - 99$32.86
100 +$31.70

*price indicative

RS Stock No.:
287-3611
Mfr. Part No.:
13435A
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

On-On

Product Type

Push Button Switch

Illuminated

No

Series

13

Mount Type

Panel

Terminal Type

Solder Lug

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Switch Configuration

On-Mom

Maximum Operating Temperature

85°C

Standards/Approvals

CECC, RoHS, UL

Switch Contact Current

4 A

COO (Country of Origin):
FR
The APEM Panel Switch, also known as a Pushbutton Switch, is a versatile device that offers a single pole configuration. Its sleek design and compact size make it a perfect fit for various applications. With its ON MOM electrical function, this switch provides reliable and efficient control over your electrical circuits.

Distinctive Features PC and panel mount models

Number Of Poles Single pole

Key Features include silver contacts for efficient performance

UL and CECC approved for quality assurance

Related links