Eaton Push Button Switch, 22.50 mm Cutout Red, IP66, IP67, IP69K
- RS Stock No.:
- 276-6537
- Mfr. Part No.:
- 216628 M22-DR-R-X0
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$178.05
(exc. GST)
$195.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $35.61 | $178.05 |
*price indicative
- RS Stock No.:
- 276-6537
- Mfr. Part No.:
- 216628 M22-DR-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.50mm | |
| Push Button Actuation | Latching | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CSA, UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 22.50mm | ||
Push Button Actuation Latching | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CSA, UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cut-out Diameter, Red Actuator - 216628 M22-DR-R-X0
This push button switch provides a panel-mounted, maintained latching control for industrial environments. It is a non-illuminated, round plastic actuator designed for sealed front-panel installations and offers wide ambient operating capability for machinery control and process panels. The bezel is titanium-coloured plastic and the device includes a front ring for straightforward panel fitting.
Features and Benefits:
• IP67/IP69K protection ensures ingress resistance in harsh conditions
• Latching actuation offers sustained on/off control without hold force
• 5N actuating force delivers predictable manual operation
• Rated for -25 to 70°C ambient use in diverse environments
• Mechanical lifespan 1,000,000 operations supports long duty cycles
• Latching actuation offers sustained on/off control without hold force
• 5N actuating force delivers predictable manual operation
• Rated for -25 to 70°C ambient use in diverse environments
• Mechanical lifespan 1,000,000 operations supports long duty cycles
Applications
• Suitable for sealed control panels requiring waterproof interfaces
• Ideal for on/off control in washdown production areas
• Used with machinery control stations where maintained switching is needed
• Can be used for outdoor enclosures requiring a wide temperature range
• Suitable for systems requiring UL and CSA approved components
• Ideal for on/off control in washdown production areas
• Used with machinery control stations where maintained switching is needed
• Can be used for outdoor enclosures requiring a wide temperature range
• Suitable for systems requiring UL and CSA approved components
What mounting aperture is required for installation?
A panel cut-out of 22.5mm diameter is specified for mounting.
How is the front face protected against moisture and cleaning?
The front-side degree of protection is rated to IP67 and IP69K for high-pressure and high-temperature washdown.
What certifications support use in regulated installations?
The switch holds UL and CSA approvals Plus IEC/EN 60947-5 conformity.
Can the actuation behaviour be changed after fitting?
The device allows the stay-put/spring-return function to be altered on the unit.
What thermal storage limits apply when transporting or storing the unit?
Storage temperature range extends from -40°C to 80°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
