Eaton Push Button Switch, Panel Mount, 31 mm Cutout Red, IP66, IP67, IP69
- RS Stock No.:
- 272-1383
- Mfr. Part No.:
- 188105 M30I-FD-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$53.71
(exc. GST)
$59.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $53.71 |
*price indicative
- RS Stock No.:
- 272-1383
- Mfr. Part No.:
- 188105 M30I-FD-R-X0
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 31mm | |
| Series | Eaton Moeller | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Diameter | 30.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Metal | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5, UL NKCR, CSA 012528, DNV, GL UL, VDE 0660, CSA, IEC/EN 60947, CE, UL 508, UL E29184, CSA Class No.:3211-03 | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 31mm | ||
Series Eaton Moeller | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Diameter 30.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Metal | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5, UL NKCR, CSA 012528, DNV, GL UL, VDE 0660, CSA, IEC/EN 60947, CE, UL 508, UL E29184, CSA Class No.:3211-03 | ||
Body Material Metal | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Push Button Switch IP66 IP69
- Eaton Push Button Switch IP66 IP69
- Eaton Push Button Switch IP66 IP69
- Eaton Push Button Switch IP66 IP69
- Eaton Push Button Switch IP66 IP69
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
