RS Better World

Schneider Electric XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67, 600 V dc 240 V

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2551
Mfr. Part No.:
XB5AA65C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

No

Series

XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact AC Voltage

240V ac

Contact DC Voltage

600V dc

Maximum Operating Temperature

70°C

Length

52mm

Height

42mm

Standards/Approvals

RoHS, REACH, CSA

Switch Contact Current

3A

Width

30mm

Better World Claim

Repairable by the End User

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Push Button featuring a blue flush button with a grey bezel, designed for 22mm mounting. With a spring return mechanism, it ensures precise and responsive control. Equipped with both 1 normally open and 1 normally closed contacts, this push button offers flexibility for various applications. The unmarked design allows for customization according to specific control needs.

Mercury free

RoHS compliant

Toxic heavy metal free

IP66 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy