Eaton Push Button Switch, Panel Mount, 23 mm Cutout Black, IP66, IP67, IP69K
- RS Stock No.:
- 272-2190
- Mfr. Part No.:
- 216679 M22-DRH-S-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$41.82
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.82 |
*price indicative
- RS Stock No.:
- 272-2190
- Mfr. Part No.:
- 216679 M22-DRH-S-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | Eaton Moeller | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Maintained | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22.5mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series Eaton Moeller | ||
Mount Type Panel Mount | ||
Push Button Actuation Maintained | ||
Push Button Colour Black | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22.5mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 pushbutton that has flat classical design and fitted with front ring. It has titanium bezel colour and plastic bezel material.
Round construction type lens
Actuating force of 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton M22 Series Black Maintained Push Button Head IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
