Idec HW Series Amber Momentary Push Button Head, 22 mm Cutout, IP20

Subtotal (1 unit)*

$5.62

(exc. GST)

$6.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.62

*price indicative

RS Stock No.:
168-3832
Mfr. Part No.:
HW1A-L2A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Head

Series

HW

Cutout Diameter

22mm

Push Button Colour

Amber

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP20

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC

Hazardous Area Certification

No

COO (Country of Origin):
JP
Finger safe screw terminals standard, other terminal styles available

Super bright incandescent or LED illumination

600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy