APEM IZ Series Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Clear LED, IP67, 24 V dc
- RS Stock No.:
- 267-5273
- Mfr. Part No.:
- IZPR1S422
- Brand:
- APEM
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.68 |
*price indicative
- RS Stock No.:
- 267-5273
- Mfr. Part No.:
- IZPR1S422
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | IZ | |
| Panel Cutout Size | 15 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Height | 27.9mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | IEC 512-4, IEC 60529, IEC 512-6 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series IZ | ||
Panel Cutout Size 15 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Height 27.9mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals IEC 512-4, IEC 60529, IEC 512-6 | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with latching action models which perform OFF to ON operation and are non illuminated. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Flat actuator for optional marking
200000 cycles low level or mechanical life
0.7 Nm maximum torque applied to nut
Related links
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
