Marquardt Push Button Switch, Momentary, Panel, SPDT, IP40 250 V ac
- RS Stock No.:
- 741-0782
- Distrelec Article No.:
- 135-03-721
- Mfr. Part No.:
- 1843.1201
- Brand:
- Marquardt
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $11.44 |
| 50 - 99 | $11.32 |
| 100 - 249 | $11.13 |
| 250 + | $10.94 |
*price indicative
- RS Stock No.:
- 741-0782
- Distrelec Article No.:
- 135-03-721
- Mfr. Part No.:
- 1843.1201
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Switch Contact Current 6A | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- TN
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Push Button Switch Panel Black LED, IP40 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel DPDT, IP40 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
