C & K PVA0 Series Push Button Switch, On-Off, PCB, DPST 32 V ac
- RS Stock No.:
- 257-0730
- Mfr. Part No.:
- PVA1OAH1-1.2NV2
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-0730
- Mfr. Part No.:
- PVA1OAH1-1.2NV2
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PVA0 | |
| Mount Type | PCB | |
| Contact Configuration | DPST | |
| Contact AC Voltage | 32V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PVA0 | ||
Mount Type PCB | ||
Contact Configuration DPST | ||
Contact AC Voltage 32V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has 100 mA current rating and 32 VDC voltage rating, DPST-NO contact configuration with through-hole mounting type.
Compact design
Short stroke to latch
Wide variety of actuator heights
RoHS compliant and compatible
Related links
- C & K PVA0 Series Push Button Switch PCB, DPST 32 V ac
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- C & K D6R Series Push Button Switch PCB White LED 32 V dc
- C & K PVA Series Push Button Switch Through Hole 32 V dc
- C & K PNP Series Push Button Switch Panel IP68, 32 V
- C & K D6R Series Push Button Switch Through Hole SPST, 32 V dc
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
