C & K D6R Series Push Button Switch, SPST NO, PCB, SPST-NO, White LED, IP40, 32 V dc
- RS Stock No.:
- 257-0612
- Mfr. Part No.:
- D6R00F1LFS
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.73
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 142 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.365 | $4.73 | - |
| 10 - 98 | $2.19 | $4.38 | $1.75 |
| 100 - 498 | $2.05 | $4.10 | $31.50 |
| 500 - 998 | $1.97 | $3.94 | $197.50 |
| 1000 + | $1.885 | $3.77 | $480.00 |
*price indicative
- RS Stock No.:
- 257-0612
- Mfr. Part No.:
- D6R00F1LFS
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | SPST NO | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | D6R | |
| Mount Type | PCB | |
| Contact Configuration | SPST-NO | |
| Terminal Type | PCB Pin | |
| LED Colour | White | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 32V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA dc | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation SPST NO | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series D6R | ||
Mount Type PCB | ||
Contact Configuration SPST-NO | ||
Terminal Type PCB Pin | ||
LED Colour White | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 32V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA dc | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has 0.1 A current rating and 32 VDC voltage rating, SPST-NO contact configuration with through-hole mounting type.
High temperature
Wide variety of colors and styles
RoHS compliant and compatible
Related links
- C & K D6R Series Push Button Switch PCB White LED 32 V dc
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- C & K D6R Series Push Button Switch Through Hole SPST, 32 V dc
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 32 V dc
- C & K D6R Series Key Switch SPST, IP40
- C & K IP40 Tactile Switch Top SPST 10mA 32 V dc, Surface
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
