Omron C2U Series Push Button Switch, Off-On, Cable, DPST, IP00, 30 V dc 125 V ac
- RS Stock No.:
- 254-3093
- Distrelec Article No.:
- 301-71-088
- Mfr. Part No.:
- C2U
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$305.93
(exc. GST)
$336.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 September 2026
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.93 |
*price indicative
- RS Stock No.:
- 254-3093
- Distrelec Article No.:
- 301-71-088
- Mfr. Part No.:
- C2U
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Switch Operation | Off-On | |
| Illuminated | No | |
| Series | C2U | |
| Mount Type | Cable | |
| Contact Configuration | DPST | |
| Terminal Type | Wire | |
| IP Rating | IP00 | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 40°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Switch Operation Off-On | ||
Illuminated No | ||
Series C2U | ||
Mount Type Cable | ||
Contact Configuration DPST | ||
Terminal Type Wire | ||
IP Rating IP00 | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 40°C | ||
Switch Configuration On-Off | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron push button switch is double action hand switch, It is good operating feeling wIth snap action mechanism.
Easy to grip by hand
Long stroke achieved by unique mechanism
Having long-time experience in various applications
Contact configuration DPST-NO
Related links
- Omron C2U Series Push Button Switch Cable IP00, 30 V dc 125 V ac
- Omron C2U Series Push Button Switch Panel Mount DPST-NO 30 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel 30 V dc 125 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel, 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 125 V ac
- Idec LB Series Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
