Omron C2U Series Push Button Switch, Off-Momentary, Panel Mount, 10 mm Cutout, DPST-NO, IP00, 30 V dc 125 V ac
- RS Stock No.:
- 787-707
- Mfr. Part No.:
- C2U 1007F
- Brand:
- Omron
N
Subtotal (1 bag of 2 units)*
$731.08
(exc. GST)
$804.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $731.08 | $365.54 |
*price indicative
- RS Stock No.:
- 787-707
- Mfr. Part No.:
- C2U 1007F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Switch Operation | Off-Momentary | |
| Actuator Colour | Ivory | |
| Illuminated | No | |
| Panel Cutout Size | 10 mm | |
| Series | C2U | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPST-NO | |
| Terminal Type | Wire Lead | |
| IP Rating | IP00 | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | 2 Way | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 105mm | |
| Height | 38mm | |
| Switch Contact Current | 2A | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Switch Operation Off-Momentary | ||
Actuator Colour Ivory | ||
Illuminated No | ||
Panel Cutout Size 10 mm | ||
Series C2U | ||
Mount Type Panel Mount | ||
Contact Configuration DPST-NO | ||
Terminal Type Wire Lead | ||
IP Rating IP00 | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Switch Configuration 2 Way | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Length 105mm | ||
Height 38mm | ||
Switch Contact Current 2A | ||
Width 36mm | ||
- COO (Country of Origin):
- JP
The Omron push button switch offers a reliable double-action mechanism is designed for varied applications, ensuring a satisfying user experience with its ergonomic grip and precise actuation.
Maintains excellent operating characteristics with a snap action mechanism
Features a long stroke capability for versatile operational requirements
Provides high insulation resistance and dielectric strength for safety
Operates effectively within a temperature range of –10 to +40°C
Related links
- Omron C2U Series Push Button Switch Cable IP00, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Schurter MSM LA 19 Series Push Button Switch Panel DPDT IP00 125 V dc 125 V
- Schurter MSM LA 19 Series Push Button Switch Panel DPDT 125 V dc 125 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel, 30 V dc 125 V ac
- NKK Switches SB Series Push Button Switch Panel 500 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel 30 V dc 125 V ac
