Schurter MSS 30 Series Illuminated Illuminated Push Button, Latching, Panel, 30 mm Cutout, SPST LA RGB LED, IP67, 60 V

Subtotal (1 box of 10 units)*

$524.59

(exc. GST)

$577.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$524.59$52.459

*price indicative

RS Stock No.:
251-9195
Mfr. Part No.:
3-126-794
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Illuminated Push Button

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

30 mm

Series

MSS 30

Mount Type

Panel

Contact Configuration

SPST LA

LED Colour

Red, Green, Blue

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

60V dc

Maximum Operating Temperature

85°C

Switch Configuration

Momentary, Latching

Width

30mm

Switch Contact Current

100mA

Length

30mm

Standards/Approvals

RoHS, REACH, CE, UKCA

COO (Country of Origin):
CH
The Schurter MSS series 30mm switch has lateral RGB multi-colour illumination with translucent housing and Latching (LA) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy