Schurter MSS 22 Series Push Button Switch, Latching, Panel, 22 mm Cutout, SPST LA, Blue LED, IP67, 60 V dc

Subtotal (1 box of 10 units)*

$452.20

(exc. GST)

$497.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$452.20$45.22

*price indicative

RS Stock No.:
251-9187
Mfr. Part No.:
3-126-771
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

22 mm

Series

MSS 22

Mount Type

Panel

Contact Configuration

SPST LA

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

60V dc

Switch Configuration

Momentary, Latching

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

22mm

Standards/Approvals

CE, REACH, RoHS, UKCA

Length

22mm

COO (Country of Origin):
CH
The Schurter MSS series 22mm switch has green bezel housing, stainless steel actuator and latching (LA) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy