Schurter MSS 19 Series Push Button Switch, Latching, Panel, 19 mm Cutout, SPST LA, IP67, 60 V dc

Subtotal (1 box of 10 units)*

$412.59

(exc. GST)

$453.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$412.59$41.259

*price indicative

RS Stock No.:
251-9169
Mfr. Part No.:
3-126-737
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

19 mm

Series

MSS 19

Mount Type

Panel

Contact Configuration

SPST LA

IP Rating

IP67

Contact DC Voltage

60V dc

Actuator Style

Momentary

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

Momentary

Switch Contact Current

100mA

Standards/Approvals

IEC 60529

COO (Country of Origin):
CH
The Schurter MSS series 19mm switch has black bezel housing, stainless steel actuator and latching (LA) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy