Schurter MSS 22 Series Illuminated Illuminated Push Button, Momentary, Panel, 22 mm Cutout, 1 NO RGB LED, IP67, 60 V dc

Subtotal (1 box of 10 units)*

$462.56

(exc. GST)

$508.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$462.56$46.256

*price indicative

RS Stock No.:
251-9175
Mfr. Part No.:
3-126-758
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Illuminated Push Button

Illuminated

Yes

Series

MSS 22

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Blue, Green, Red

IP Rating

IP67

Actuator Style

Momentary

Minimum Operating Temperature

-40°C

Contact DC Voltage

60V dc

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Standards/Approvals

IATF 16949, ISO 13485

Switch Contact Current

100mA

The Schurter MSS series 22mm switch has lateral RGB multi-colour illumination with translucent housing and momentary (NO) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy