APEM IX Series Push Button Switch, Momentary, Panel, 12 mm Cutout, 1 NO/1 NC, Green LED, IP67, IP69K, 28 V dc
- RS Stock No.:
- 248-5695
- Mfr. Part No.:
- IXP5S13M
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$56.11
(exc. GST)
$61.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.11 | - |
| 10 - 99 | $53.84 | 4% |
| 100 + | $44.87 | 20% |
*price indicative
- RS Stock No.:
- 248-5695
- Mfr. Part No.:
- IXP5S13M
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Series | IX | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Button | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NC/NO | |
| Switch Contact Current | 2A | |
| Length | 12mm | |
| Height | 21.8mm | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Series IX | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67, IP69K | ||
Actuator Style Button | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NC/NO | ||
Switch Contact Current 2A | ||
Length 12mm | ||
Height 21.8mm | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The APEMs IX series product is a Single pole, 12 mm green button pushbutton switch.
Normally closed/Normally open
Bushing diameter 12mm
Related links
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67,
