APEM IX Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, IP69K, 28 V dc
- RS Stock No.:
- 248-5690
- Distrelec Article No.:
- 301-86-348
- Mfr. Part No.:
- IXP3S13M
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.02
(exc. GST)
$27.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.02 | - |
| 10 - 99 | $24.00 | 4% |
| 100 + | $20.00 | 20% |
*price indicative
- RS Stock No.:
- 248-5690
- Distrelec Article No.:
- 301-86-348
- Mfr. Part No.:
- IXP3S13M
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | IX | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Height | 20.3mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Switch Contact Current | 2A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series IX | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Height 20.3mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Switch Contact Current 2A | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The APEMs IX series product is a single pole, 12 mm green button pushbutton switch.
Pushbutton switch for harsh environment
Non-illuminated
Normally open (NO)
Compact 12 mm bushing
Tactile effect
Related links
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel Green LED IP69K, 28 V dc
