EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 12 V dc 12

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$37.96

(exc. GST)

$41.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.96-
10 - 99$37.062%
100 +$30.7319%

*price indicative

RS Stock No.:
247-8839
Distrelec Article No.:
303-16-267
Mfr. Part No.:
82-4552.2123
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP65, IP67

Actuator Style

Flat

Contact AC Voltage

12V ac

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Width

16mm

Standards/Approvals

cUL, UL, CB, CCC

Length

18mm

Height

39.5mm

Switch Contact Current

3A

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy