EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Green LED, IP65, IP67, 12 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$44.97

(exc. GST)

$49.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.97-
10 - 99$43.892%
100 +$36.4019%

*price indicative

RS Stock No.:
247-8795
Distrelec Article No.:
303-16-226
Mfr. Part No.:
82-4152.2133
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Screw

IP Rating

IP65, IP67

Contact AC Voltage

12V ac

Actuator Style

Flat

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Height

39.5mm

Width

16mm

Switch Contact Current

3A

Length

18mm

Standards/Approvals

CB, CCC, cUL, UL

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy