Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, DPDT, 28 V dc
- RS Stock No.:
- 244-3719
- Mfr. Part No.:
- FP2F-5M-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$9.34
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.34 | - |
| 5 - 24 | $8.98 | $1.80 |
| 25 + | $8.65 | $17.25 |
*price indicative
- RS Stock No.:
- 244-3719
- Mfr. Part No.:
- FP2F-5M-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | FP | |
| Panel Cutout Size | 4.5 x 7 mm | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Actuator Style | Button | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Width | 4.5mm | |
| Height | 13.5mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series FP | ||
Panel Cutout Size 4.5 x 7 mm | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Actuator Style Button | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Width 4.5mm | ||
Height 13.5mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Related links
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
