Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, DPDT, 28 V dc
- RS Stock No.:
- 244-3715
- Mfr. Part No.:
- FP2F-2M-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$325.10
(exc. GST)
$357.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $6.502 | $325.10 |
| 100 - 200 | $6.265 | $313.25 |
| 250 + | $5.97 | $298.50 |
*price indicative
- RS Stock No.:
- 244-3715
- Mfr. Part No.:
- FP2F-2M-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | FP | |
| Panel Cutout Size | 4.5 x 7 mm | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 13.3mm | |
| Switch Contact Current | 400mA | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series FP | ||
Panel Cutout Size 4.5 x 7 mm | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Contact DC Voltage 28V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 13.3mm | ||
Switch Contact Current 400mA | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Related links
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components Toggle Switch On-On Solder Terminal, 28 V dc
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 28 V dc
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
