Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, SPDT, 28 V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$274.10

(exc. GST)

$301.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$5.482$274.10-
100 - 200$5.26$263.004%
250 +$4.983$249.159%

*price indicative

RS Stock No.:
244-3711
Mfr. Part No.:
FP1F-2M-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Actuator Colour

Yellow

Product Type

Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Series

FP

Panel Cutout Size

4.5 x 7 mm

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Actuator Style

Button

Maximum Operating Temperature

85°C

Length

7mm

Switch Contact Current

400mA

Standards/Approvals

RoHS

Width

4.5mm

Height

13.3mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.

Washable

Independent detent mechanism ensures light operational feel

Clip contact mechanism for long term contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy