Nidec Components APE Series Push Button Switch, (On)-On, PCB, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tray of 25 units)*

$216.60

(exc. GST)

$238.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 25$8.664$216.60-
50 - 75$8.456$211.402%
100 - 225$8.254$206.354%
250 +$8.056$201.407%

*price indicative

RS Stock No.:
244-3268
Mfr. Part No.:
APE2F-2M-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Series

APE

Mount Type

PCB

Contact Configuration

DPDT

Actuator Style

Rectangular

Length

9.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.

UL recognized

Gold plated contacts

Process sealed structure

Twin contact clip mechanism for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy