TE Connectivity PB6 Series Push Button Switch, On-Off, Panel Mount, 13.6 mm Cutout, 1 NO, Blue, Green, Red, White,
- RS Stock No.:
- 239-6702
- Mfr. Part No.:
- PB6B2RS5M4CAL00
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6702
- Mfr. Part No.:
- PB6B2RS5M4CAL00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | PB6 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SP | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series PB6 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
LED Colour Blue, Green, Red, White, Yellow | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SP | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish Round cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M4 through hole terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Round cap in yellow colour with no LED
Related links
- TE Connectivity PB6 Series Push Button Switch Panel Mount 1 NO Green White,
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC Green White
- APEM IP Series Push Button Switch Panel SPST Green White IP67
- APEM IP Series Push Button Switch Panel 1 NO/1 NC Green White
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 28
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
