TE Connectivity PB6 Series Push Button Switch, On-Off, Panel Mount, 13.6 mm Cutout, 1 NO, Blue, Green, Red, White,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-6701
Mfr. Part No.:
PB6B2RS5M4CAL00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

On-Off

Illuminated

No

Series

PB6

Panel Cutout Size

13.6 mm

Mount Type

Panel Mount

Contact Configuration

1 NO

Terminal Type

Solder

LED Colour

Blue, Green, Red, White, Yellow

IP Rating

IP68

Minimum Operating Temperature

-30°C

Contact AC Voltage

125V ac

Contact DC Voltage

50V dc

Switch Configuration

SP

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.5mm

Length

500mm

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish Round cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M4 through hole terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Round cap in yellow colour with no LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy