Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red, Green LED, IP67, 60 V dc
- RS Stock No.:
- 232-2866
- Distrelec Article No.:
- 302-26-205
- Mfr. Part No.:
- 3-131-913
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2866
- Distrelec Article No.:
- 302-26-205
- Mfr. Part No.:
- 3-131-913
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | TTS | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Contact AC Voltage | 42V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 60V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series TTS | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Contact AC Voltage 42V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 60V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, REACH, RoHS | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter TTS series touchless momentary push button (NO) or as latching switch MADE from stainless steel housing material and it has potential free output contacts. It used 4 wires for connection and it operates precisely. It protected against unintended switching.
Variable supply voltage
High reliability
Wiping and cleaning the surface does not trigger a switching operation
Related links
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Green LED 60 V dc
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Red LED 30 V dc
- Schurter MSS 30 Series Push Button Switch Panel SPST Green IP67, 60 V dc
- Schurter MSS Series Push Button Switch Panel SPST LA Green IP67, 60 V dc
- Schurter MSS 22 Series Push Button Switch Panel 1 NO Green IP67, 60 V dc
- Schurter MSS Series Push Button Switch Panel SPST LA Green IP67, 60 V dc
- Schurter MSS Series Push Button Switch Panel SPST LA Green IP67, 60 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED IP65,
