Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel, 22.1 mm Cutout, SPST, Green, Red LED, IP67, 30 V
- RS Stock No.:
- 232-2862
- Mfr. Part No.:
- 3-131-894
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$969.40
(exc. GST)
$1,066.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $969.40 | $96.94 |
| 5 + | $872.45 | $87.245 |
*price indicative
- RS Stock No.:
- 232-2862
- Mfr. Part No.:
- 3-131-894
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | TTS | |
| Panel Cutout Size | 22.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series TTS | ||
Panel Cutout Size 22.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CE, REACH, RoHS | ||
The Schurter TTS series touchless momentary push button (NO) or as latching switch made from stainless steel housing material and it has potential free output contacts. It used 4 wires for connection and it operates precisely. It protected against unintended switching.
Variable supply voltage
High reliability
Wiping and cleaning the surface does not trigger a switching operation
Related links
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Red LED 30 V dc
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Green LED 60 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc 48
- Schurter MSS 22 Series Illuminated Illuminated Push Button Panel 1 NO Green
- Schurter MSS 22 Series Push Button Switch Panel 1 NO Green IP67, 60 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Red LED
- Schurter MSS Series Push Button Switch Panel SPST LA Green IP67, 60 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
