ITW Switches 49-59 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 250 V
- RS Stock No.:
- 228-4648
- Mfr. Part No.:
- 49-59311G
- Brand:
- ITW Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.80
(exc. GST)
$58.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.80 |
| 10 - 49 | $52.39 |
| 50 - 99 | $51.55 |
| 100 - 249 | $50.55 |
| 250 + | $49.66 |
*price indicative
- RS Stock No.:
- 228-4648
- Mfr. Part No.:
- 49-59311G
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 49-59 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Dome | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -35°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 49-59 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Dome | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -35°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 10A | ||
Non Compliant
- COO (Country of Origin):
- BZ
This 49-59311G is a momentary, panel mount push button switch.
Features and Benefits
• Round bezel – illuminated
• 500mm leads which are PVC insulated and have plain unstripped ends.
• Black button
• Illuminated version with a green LED Colour.
• Momentary push button switch only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
Push-button Switches, Min Sealed, Flying Leads
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads
Features and Benefits
• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer thats widely used as an insulator across the electronics industry.
Related links
- ITW Switches 49-59 Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 49-59 Series Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
- ITW Switches 49-59 Series Push Button Switch Panel SPDT 50 V dc 250 V ac
- ITW Switches 49-59 Series Push Button Switch Panel SPDT IP67, 50 V dc 250 V ac
- ITW Switches 49-59 Series Push Button Switch Panel SPDT Green LED 50 V dc 250 V
- ITW Switches 49-59 Series Push Button Switch Threaded SPDT-DB IP67, 50
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
