ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125
- RS Stock No.:
- 173-8581
- Mfr. Part No.:
- 59-111
- Brand:
- ITW Switches
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$684.50
(exc. GST)
$753.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 16 November 2026
- Plus 1,750 unit(s) shipping from 23 November 2026
- Plus 750 unit(s) shipping from 08 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $13.69 | $684.50 | - |
| 100 - 150 | $13.479 | $673.95 | 1% |
| 200 + | $13.187 | $659.35 | 3% |
*price indicative
- RS Stock No.:
- 173-8581
- Mfr. Part No.:
- 59-111
- Brand:
- ITW Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | 59 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 400mA | |
| Legend | Surface or Sublimation | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series 59 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 400mA | ||
Legend Surface or Sublimation | ||
Features and Benefits
Miniature Sealed Pushbutton Switches (SPNO)
Features and Benefits
Related links
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 59 Series Miniature Push Button Switch Panel Mount SPST 125V ac,
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- ITW Switches 57 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
