ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125
- RS Stock No.:
- 173-8533
- Mfr. Part No.:
- 59-215
- Brand:
- ITW Switches
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,296.75
(exc. GST)
$1,426.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $25.935 | $1,296.75 | - |
| 100 - 150 | $25.365 | $1,268.25 | 2% |
| 200 + | $24.82 | $1,241.00 | 4% |
*price indicative
- RS Stock No.:
- 173-8533
- Mfr. Part No.:
- 59-215
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | 59 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Clear | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Dome | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series 59 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Clear | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Dome | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 400mA | ||
Standards/Approvals CSA, UL | ||
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads
Features and Benefits
• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.
Related links
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- ITW Switches 59 Series Miniature Push Button Switch Panel Mount SPST 125V ac,
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches 49-59 Series Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
