RS Better World

Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, White LED,

Subtotal (1 unit)*

$123.67

(exc. GST)

$136.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3559
Mfr. Part No.:
XB5FW31M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

White

Illuminated

Yes

Series

Harmony

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contact AC Voltage

600V

Contact DC Voltage

600V

Actuator Style

Round

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Width

36.6mm

Standards/Approvals

EN/IEC 60947-1UL 508JIS C8201-5-1EN/IEC 60947-5-4EN/IEC 60947-5-1CSA C22.2 No 14JIS C8201-1ISO 22196:2011ISO 21702

Length

55mm

Height

42mm

Switch Contact Current

6A

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric XB5FW31M5


This flush mounted illuminated pushbutton is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 230 V to 240 V AC. Customized marking option through web customization tool in Schneider Electric website is available. Improved ergonomics and aesthetics due to flush mount design. It comes with antimicrobial characteristics. It has a plain lens and the source of light is a universal LED. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return. The shape of the head is round and white. The bezel and the fixing collar is plastic. The weight of this pushbutton is 52 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13 and 4X, IK03, protection against solid objects, dust, water, and shock is achieved. It is certified with EN/IEC, CE marking, UL, CSA, JIS, NEMA, and marine approvals. To name a few, flush mounted plastic circular blanking plug, metal ring, protective washer, and plastic flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted white flush caps illum pushbutton with LED 230VAC 1NO+1NC screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy