EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, White LED, IP65, IP67, 240 V dc 240

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.54
10 - 24$30.88
25 - 49$29.92
50 - 149$29.22
150 +$28.60

*price indicative

RS Stock No.:
200-4217
Distrelec Article No.:
110-72-584
Mfr. Part No.:
82-5151.1154
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Plug-In

IP Rating

IP65, IP67

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

CB, cUL, CCC, UL

Length

35.5mm

Legend

Blank

COO (Country of Origin):
CH
The EAO indicator actuator has a mounting cut out of 19mm and circular front dimension of 22mm. The actuator has a stainless steel lens with white LED ring illumination. It has a solder 2.8 x 0.5mm terminal and silver contact material.

Function: Illuminated Pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy