EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.33

(exc. GST)

$42.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$38.33
10 - 24$37.86
25 - 49$36.97
50 - 149$36.07
150 +$35.17

*price indicative

RS Stock No.:
124-4504
Distrelec Article No.:
110-72-572
Mfr. Part No.:
82-5151.1114
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP65, IP67

Actuator Style

Round

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

32.5mm

Standards/Approvals

CB, CCC, cUL, UL

Switch Contact Current

3A

COO (Country of Origin):
CH

EAO Push Button Switch, Flush Mounting Design, 10mA Operating Current - 82 Series - 82-5151.1114


Need a robust, hard-wearing push button switch for your equipment? Choose this red LED option from EAO. As it's a momentary switch, it's ideal for short-term controls and manual operation. Its stainless steel construction means it's resistant to corrosion and impact for use in heavy-duty environments. Once installed, it has an IP67 rating, meaning it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes.

Features & Benefits


• Large operating temperature range between -30°C and +70°C for use in demanding environments

• Silver contact material is highly conductive and resistant to corrosion to ensure a reliable connection

• Small cutout diameter of 19mm means it takes up minimal space on your panel

Applications


• Industrial machinery

• Self-service equipment

• Lifts

• Manufacturing facilities

Is this push button switch energy-efficient?


Yes, this push button has a low operating current of just 10mA, making it an energy-efficient option.

How do I install this push button?


You can easily install this push button thanks to its standard 2.8 x 0.5mm plug. Simply hand-solder it to secure it in place.

EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch


EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.

Optional illumination & laser marking options available.

Excellent, crisp tactile feedback.

> 1 million cycles of operation.

Typical Applications

Exposed public areas.

Medical equipment.

Audio and video equipment.

Building management.

Machinery & factory equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy