EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc 240 V
- RS Stock No.:
- 200-4218
- Distrelec Article No.:
- 303-16-290
- Mfr. Part No.:
- 82-5151.2113
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$30.49
(exc. GST)
$33.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.49 | - |
| 10 - 24 | $29.58 | $9.10 |
| 25 - 49 | $28.67 | $45.50 |
| 50 - 149 | $28.05 | $122.00 |
| 150 + | $27.43 | $459.00 |
*price indicative
- RS Stock No.:
- 200-4218
- Distrelec Article No.:
- 303-16-290
- Mfr. Part No.:
- 82-5151.2113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 35.5mm | |
| Standards/Approvals | cUL, CB, UL, CCC | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 35.5mm | ||
Standards/Approvals cUL, CB, UL, CCC | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 19mm and circular front dimension of 22mm. The actuator has a stainless steel lens with red LED ring illumination. It has a solder 2.8 x 0.5mm terminal and silver contact material.
Function: Illuminated Pushbutton
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
