NKK Switches UB Series Illuminated Push Button Switch, On-On, PCB, 17.8 x 17.8 mm Cutout, SPDT, Amber LED, IP40, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.94

(exc. GST)

$28.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.94
5 +$23.34

*price indicative

RS Stock No.:
196-0299
Mfr. Part No.:
UB16KKW015D
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

On-On

Actuator Colour

Amber

Illuminated

Yes

Series

UB

Panel Cutout Size

17.8 x 17.8 mm

Mount Type

PCB

Contact Configuration

SPDT

LED Colour

Amber

Terminal Type

Solder Lug

IP Rating

IP40

Contact AC Voltage

250V ac

Actuator Style

Square

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Switch Configuration

On-On

Standards/Approvals

RoHS, UL

Switch Contact Current

5A

COO (Country of Origin):
PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a Silver contact finish and belongs to UB Series. It has a Square Cap type of actuator.

Epoxy Sealed Terminals

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy