NKK Switches UB Series Illuminated Push Button Switch, Momentary, PCB, 17.8 x 17.8 mm Cutout, DPDT, Amber LED, IP40, 30
- RS Stock No.:
- 196-0295
- Mfr. Part No.:
- UB25KKW015D
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $14.05
View bulk pricing optionsSubtotal (1 unit)*
$27.88
(exc. GST)
$30.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.88 | - |
| 5 + | $25.07 | $14.05 |
*price indicative
- RS Stock No.:
- 196-0295
- Mfr. Part No.:
- UB25KKW015D
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Actuator Colour | Amber | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 17.8 x 17.8 mm | |
| Series | UB | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Amber | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UL, CSA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Actuator Colour Amber | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 17.8 x 17.8 mm | ||
Series UB | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
LED Colour Amber | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UL, CSA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to UB Series. It has a Square Cap type of actuator.
Epoxy Sealed Terminals
Termination Style Solder Lug
Related links
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
