NKK Switches UB Series Illuminated Push Button Switch, Momentary, PCB, 17.8 x 17.8 mm Cutout, DPDT, Green LED, IP40, 30

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.88

(exc. GST)

$30.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.88
5 +$25.07

*price indicative

RS Stock No.:
196-0294
Mfr. Part No.:
UB25KKW015F
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Series

UB

Panel Cutout Size

17.8 x 17.8 mm

Mount Type

PCB

Contact Configuration

DPDT

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP40

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Contact AC Voltage

250V ac

Maximum Operating Temperature

50°C

Standards/Approvals

UL, RoHS, CSA

Switch Contact Current

5A

COO (Country of Origin):
PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to UB Series. It has a Square Cap type of actuator.

Epoxy Sealed Terminals

Poles DPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy